Part Details for 3443-82-04 by 3M Interconnect
Overview of 3443-82-04 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3443-82-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5318
|
Newark | Locator Plate, 4 Position, 3M 451 Series, For Use With:3M 451 Series 4 Position Connector, Crimp Locator Applications:-, Product Range:3M 451 Series Rohs Compliant: Yes |3M 3443-82-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.3300 | Buy Now |
DISTI #
3443-82-04-ND
|
DigiKey | 04P LOCATOR PLATE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$464.7900 | Buy Now |
DISTI #
7100029402
|
Avnet Americas | Connector Accessories Locator Plate - Bulk (Alt: 7100029402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$377.3520 / $429.5063 | Buy Now |
DISTI #
517-3443-82-04
|
Mouser Electronics | Bench Top Tools 451 Series Tooling 04P Locator Plate RoHS: Compliant | 0 |
|
$429.4900 / $460.1600 | Order Now |
DISTI #
MMM7100029402
|
Heilind Electronics | 7100029402 70010032277 Locator Plate451 Series Applic | Americas - 0 in Stock |
|
$471.9849 / $494.8230 | Buy Now |