Part Details for 344675-000 by TE Connectivity
Overview of 344675-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 344675-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-344675-000-ND
|
DigiKey | 55A0121-28-2/6 Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7169 | Buy Now |
DISTI #
344675-000
|
Avnet Americas | Cable 2Conductor Unshielded 25AWG 600V Red/Blue - Bulk (Alt: 344675-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3309 / $3.7607 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$3.4500 | Buy Now |
DISTI #
RYC344675-000
|
Heilind Electronics | 55A0121-28-2/6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0121-28-2/6 RoHS: Compliant | 0 |
|
$3.4400 / $9.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $9.9600 | Buy Now |
|
Onlinecomponents.com | 55A0121-28-2/6 RoHS: Compliant | 0 |
|
$3.5400 / $9.9600 | Buy Now |
DISTI #
RYC344675-000
|
Interstate Connecting Components | 55A0121-28-2/6 | 0 |
|
Buy Now | |
DISTI #
000000000006087332
|
Sager | Multi-Conductor Cables 55A0121-28-2/6 Min Qty: 1 | 0 |
|
$3.7600 / $4.7000 | Buy Now |
|
Master Electronics | 55A0121-28-2/6 RoHS: Compliant | 0 |
|
$3.4400 / $9.6700 | Buy Now |
Part Details for 344675-000
344675-000 CAD Models
344675-000 Part Data Attributes
|
344675-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
344675-000
TE Connectivity
55A0121-28-2/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.42 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |