-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34473C
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 410 mA, Shielded, 410 mA, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: 34473C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1704 / $1.2920 | Buy Now |
DISTI #
580-34473C
|
Mouser Electronics | RF Inductors - SMD Ind 47 H, 0.41A SM Drum shielded RoHS: Compliant | 0 |
|
$0.9680 | Order Now |
DISTI #
34473C
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 410 mA, Shielded, 410 mA, 5.2mm x 5.2mm x 2mm (Alt: 34473C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34473C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
34473C
Murata Manufacturing Co Ltd
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.41 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |