Part Details for 3448-3020 by 3M Interconnect
Overview of 3448-3020 by 3M Interconnect
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 3448-3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4668
|
Newark | Strain Relief, 20Way, Plastic, Accessory Type:Strain Relief, For Use With:3M Idc Socket 3421, No. Of Positions:20Positions, Strain Relief Material:Plastic, Product Range:3448 Series, No. Of Contacts:20Contacts Rohs Compliant: Yes |3M 3448-3020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 324 |
|
$0.5070 / $1.0700 | Buy Now |
DISTI #
MSSR20-ND
|
DigiKey | STRAIN RELIEF 20 CONT SOCK CONN Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4343 In Stock |
|
$0.3910 / $0.7800 | Buy Now |
DISTI #
7100252584
|
Avnet Americas | Connector Accessories Strain Relief 20 POS Polyester Gray - Bulk (Alt: 7100252584) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3284 / $0.3738 | Buy Now |
DISTI #
46F4668
|
Avnet Americas | Connector Accessories Strain Relief 20 POS Polyester Gray - Bulk (Alt: 46F4668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 344 Partner Stock |
|
$0.7120 / $1.0700 | Buy Now |
DISTI #
7000057734
|
Avnet Americas | Connector Accessories Strain Relief 20 POS Polyester Gray (Alt: 7000057734) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
517-3448-3020
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF FOR 20P CNCTR RoHS: Compliant | 1096 |
|
$0.3900 / $0.7800 | Buy Now |
DISTI #
MMM7100252584
|
Heilind Electronics | 3448-3020 XP700004417 SRC(3421SKT) | Americas - 3540 in Stock3900 On Order |
|
$0.4172 / $0.5340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$0.1540 / $0.1969 | Buy Now |
|
Quest Components | 3448-3020 | 3 |
|
$0.5460 | Buy Now |
|
Quest Components | 3448-3020 | 216 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for 3448-3020
3448-3020 CAD Models
3448-3020 Part Data Attributes:
|
3448-3020
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-3020
3M Interconnect
Connector Accessory, Strain Relief, PBT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PBT-POLYESTER |