There are no models available for this part yet.
Overview of 3448-4610 by 3M Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
LTC3448EMS8E#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc | |
LTC3448EDD#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc |
CAD Models for 3448-4610 by 3M Electronics
Related Parts for 3448-4610
-
3448-89110Assembly Items
-
926882-3Terminals and Terminal Blocks
-
4610-6050Headers and Edge Type Connectors
-
172158-1Combination Line Connectors
-
CD45-E2GA222M-NKAFixed Capacitors
-
108-0903-001Other Interconnects
-
LIS2HH12Other Analog ICs
-
AD8675ARZ-REEL7Operational Amplifiers
-
ISL83485IBZ-TLine Driver or Receivers