Part Details for 3448-4634 by 3M
Overview of 3448-4634 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3448-4634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70114749
|
RS | Strain Relief, Plug, 34, 12.2 in., 8.3 in., 8.2 in. | 3M 3448-4634 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2600 / $3.5400 | RFQ |
DISTI #
3448-4634
|
TME | Cable clamp, PIN: 34, IDC connectors, 4600 Min Qty: 1000 | 0 |
|
$1.7600 / $1.9800 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$1.0000 / $1.5400 | Buy Now |