Part Details for 3448-89110 by 3M Interconnect
Overview of 3448-89110 by 3M Interconnect
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3448-89110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J5046
|
Newark | Strain Relief Clip, 10Way, Accessory Type:Strain Relief, For Use With:891 Series Wiremount Socket, No. Of Positions:10Ways, Strain Relief Material:Pet (Polyester), Glass Filled, Product Range:3448 Series, Colour:Grey, Flammability Rohs Compliant: Yes |3M 3448-89110 (Alternate Part Number: 00054007521686 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1844 |
|
$0.4000 / $0.8100 | Buy Now |
DISTI #
92F1492
|
Newark | Strain Relief, 10Way, Polyester, Accessory Type:Strain Relief, For Use With:891 Series Wiremount Socket 10 Position, No. Of Positions:10Positions, Strain Relief Material:Pet (Polyester), Glass Filled, Product Range:3448 Series Rohs Compliant: Yes |3M 3448-89110 (Alternate Part Number: 00054007521686 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1235 |
|
$0.3860 / $0.8120 | Buy Now |
DISTI #
MKSR10-ND
|
DigiKey | STRAIN RELIEF 10 POS IDC SOCKET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3185 In Stock |
|
$0.3075 / $0.6600 | Buy Now |
DISTI #
7100251843
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 10 POS Polyester Gray - Bulk (Alt: 7100251843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 644 |
|
$0.2406 | Buy Now |
DISTI #
92F1492
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 10 POS Polyester Gray - Bulk (Alt: 92F1492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 1235 Partner Stock |
|
$0.5420 / $0.8120 | Buy Now |
DISTI #
517-3448-89110
|
Mouser Electronics | Headers & Wire Housings 10P STRAIN RELIEF FOR 89110 SERIES RoHS: Compliant | 434 |
|
$0.3010 / $0.6600 | Buy Now |
DISTI #
V36:1790_06598632
|
Arrow Electronics | Connector Accessories Strain Relief Straight Polyester Gray Box RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 8 Weeks | Americas - 2080 |
|
$0.2971 / $0.3963 | Buy Now |
DISTI #
MMM7100251843
|
Heilind Electronics | 7000058233 80610708648 STRAINRELIEF/DUALRECESS/89110S | Americas - 5759 in Stock14250 On Order |
|
$0.3172 / $0.4060 | Buy Now |
DISTI #
50261536
|
Verical | Connector Accessories Strain Relief Straight Polyester Gray Box RoHS: Compliant Min Qty: 252 Package Multiple: 1 | Americas - 2080 |
|
$0.2997 / $0.3963 | Buy Now |
DISTI #
73485528
|
Verical | Connector Accessories Strain Relief Straight Polyester Gray Box RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2345 | Americas - 34 |
|
$0.4842 | Buy Now |
Part Details for 3448-89110
3448-89110 CAD Models
3448-89110 Part Data Attributes
|
3448-89110
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-89110
3M Interconnect
Connector Accessory, Strain Relief, Phosphor Bronze
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | IDC | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |