Part Details for 3448-89124 by 3M Interconnect
Overview of 3448-89124 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3448-89124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J5050
|
Newark | Strain Relief, Strain Relief, 891 Series Idc Connectors, 24, Pet (Polyester), Glass Filled Rohs Compliant: Yes |3M 3448-89124 (Alternate Part Number: 00054007521716 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1933 |
|
$0.6080 / $1.1000 | Buy Now |
DISTI #
MKSR24-ND
|
DigiKey | STRAIN RELIEF 24 POS IDC SOCKET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
770 In Stock |
|
$0.3075 / $0.6600 | Buy Now |
DISTI #
7100251846
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 24 POS Polyester Gray - Bulk (Alt: 7100251846) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1746 | Buy Now |
DISTI #
517-3448-89124
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF FOR 24P CNCTR RoHS: Compliant | 3725 |
|
$0.3050 / $0.4900 | Buy Now |
DISTI #
MMM7100251846
|
Heilind Electronics | XP700007022, 3448-89124 STRAINRELIEF/DUALRECESS/89124S | Americas - 468 in Stock |
|
$0.3123 / $0.3384 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, PHOSPHOR BRONZE | 75 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, PHOSPHOR BRONZE | 320 |
|
$0.6000 / $1.5000 | Buy Now |
DISTI #
3448-89124
|
TTI | Headers & Wire Housings STRAIN RELIEF FOR 24P CNCTR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3020 / $0.3080 | Buy Now |
DISTI #
7100251846
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 24 POS Polyester Gray - Bulk (Alt: 7100251846) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1746 | Buy Now |
DISTI #
7100251846
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 24 POS Polyester Gray - Bulk (Alt: 7100251846) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1746 | Buy Now |
Part Details for 3448-89124
3448-89124 CAD Models
3448-89124 Part Data Attributes
|
3448-89124
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-89124
3M Interconnect
Connector Accessory, Strain Relief, Phosphor Bronze,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | IDC | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |