Part Details for 3448-89126 by 3M Interconnect
Overview of 3448-89126 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3448-89126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1496
|
Newark | Strain Relief, 26Way, Polyester, Accessory Type:Strain Relief, For Use With:891 Series Wiremount Socket 26 Position, No. Of Positions:26Positions, Strain Relief Material:Pet (Polyester), Glass Filled, Product Range:3448 Series Rohs Compliant: Yes |3M 3448-89126 (Alternate Part Number: 00054007515784 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1590 |
|
$0.3160 / $0.3730 | Buy Now |
DISTI #
19J5051
|
Newark | Clip, Strain Relief, 26Way, Accessory Type:Strain Relief, For Use With:39Xx Series Idc Connectors, No. Of Positions:26Ways, Strain Relief Material:Pet (Polyester), Glass Filled, Product Range:3448 Series, Colour:Grey, Flammability Rohs Compliant: Yes |3M 3448-89126 (Alternate Part Number: 00054007515784 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.5200 | Buy Now |
DISTI #
MKSR26-ND
|
DigiKey | STRAIN RELIEF 26 POS IDC SOCKET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1306 In Stock |
|
$0.3075 / $0.6600 | Buy Now |
DISTI #
7100251812
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 26 POS Polyester Gray - Bulk (Alt: 7100251812) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 500 |
|
$0.2497 / $0.2842 | Buy Now |
DISTI #
92F1496
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 26 POS Polyester Gray - Bulk (Alt: 92F1496) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 1590 Partner Stock |
|
$0.5420 / $0.8120 | Buy Now |
DISTI #
7000058196
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 26 POS Polyester Gray (Alt: 7000058196) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
517-3448-89126
|
Mouser Electronics | Headers & Wire Housings 26P STRAIN RELIEF FOR 89110 SERIES RoHS: Compliant | 16254 |
|
$0.2800 / $0.6200 | Buy Now |
DISTI #
MMM7100251812
|
Heilind Electronics | 7000058196 80610657548 STRAINRELIEF/DUALRECESS/89126S | Americas - 7075 in Stock |
|
$0.3172 / $0.4060 | Buy Now |
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 96 |
|
$0.3000 / $0.6000 | Buy Now |
Part Details for 3448-89126
3448-89126 CAD Models
3448-89126 Part Data Attributes
|
3448-89126
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-89126
3M Interconnect
Connector Accessory, Strain Relief, Phosphor Bronze
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | IDC | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |