Part Details for 3448-89130 by 3M Interconnect
Overview of 3448-89130 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3448-89130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H9810
|
Newark | Strain Relief, 30Pos, Pet, Accessory Type:Strain Relief, For Use With:3M 891 Series Idc Socket Connectors, No. Of Positions:30Positions, Strain Relief Material:Pet (Polyester), Glass Filled, Product Range:- Rohs Compliant: Yes |3M 3448-89130 (Alternate Part Number: 00054007521723 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 | Buy Now |
DISTI #
MKSR30-ND
|
DigiKey | STRAIN RELIEF 30 POS IDC SOCKET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
312 In Stock |
|
$0.3075 / $0.6600 | Buy Now |
DISTI #
7100251847
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 30 POS Polyester Gray - Bulk (Alt: 7100251847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 22 |
|
$0.2406 | Buy Now |
DISTI #
517-3448-89130
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF DUAL RECESS RoHS: Compliant | 145 |
|
$0.3020 / $0.6500 | Buy Now |
DISTI #
V36:1790_06599274
|
Arrow Electronics | Connector Accessories Strain Relief Straight Polyester Gray Box RoHS: Compliant Min Qty: 356 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 | Americas - 850 |
|
$0.2369 / $0.2555 | Buy Now |
DISTI #
MMM7100251847
|
Heilind Electronics | 7000058237 80610708689 STRAINRELIEF/DUALRECESS/89130S | Americas - 0 in Stock |
|
$0.3123 / $0.3384 | Buy Now |
DISTI #
66224560
|
Verical | Connector Accessories Strain Relief Straight Polyester Gray Box RoHS: Compliant Min Qty: 356 Package Multiple: 1 Date Code: 2250 | Americas - 850 |
|
$0.2458 / $0.2808 | Buy Now |
DISTI #
3448-89130
|
TTI | Headers & Wire Housings STRAIN RELIEF DUAL RECESS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.2770 / $0.2880 | Buy Now |
Part Details for 3448-89130
3448-89130 CAD Models
3448-89130 Part Data Attributes
|
3448-89130
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-89130
3M Interconnect
Connector Accessory, Strain Relief, Phosphor Bronze,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | IDC | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |