-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
LTC3448EMS8E#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc | |
LTC3448EDD#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1042
|
Newark | Strain Relief, 34Way, Polyester, Accessory Type:Strain Relief, For Use With:891 Series Wiremount Socket 34 Position, No. Of Positions:34Positions, Strain Relief Material:Pet (Polyester), Glass Filled, Product Range:3448 Series Rohs Compliant: Yes |3M 3448-89134 (Alternate Part Number: 00054007515791 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 | Buy Now |
DISTI #
19J5053
|
Newark | Clip, Strain Relief, 34Way, Accessory Type:Strain Relief, For Use With:39Xx Series Idc Connectors, No. Of Positions:34Ways, Strain Relief Material:Pet (Polyester), Glass Filled, Product Range:3448 Series, Colour:Grey, Flammability Rohs Compliant: Yes |3M 3448-89134 (Alternate Part Number: 00054007515791 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $1.1200 | Buy Now |
DISTI #
MKSR34-ND
|
DigiKey | STRAIN RELIEF 34 POS IDC SOCKET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2045 In Stock |
|
$0.3083 / $0.7600 | Buy Now |
DISTI #
7000058197
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 34 POS Polyester Gray (Alt: 7000058197) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
7100251813
|
Avnet Americas | Connector Accessories Wire Mount Socket Strain Relief 34 POS Polyester Gray - Bulk (Alt: 7100251813) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2497 / $0.2842 | Buy Now |
DISTI #
517-3448-89134
|
Mouser Electronics | Headers & Wire Housings 34P STRAIN RELIEF FOR 89110 SERIES RoHS: Compliant | 281 |
|
$0.3070 / $0.6600 | Buy Now |
DISTI #
MMM7100251813
|
Heilind Electronics | 7000058197 80610657555 STRAINRELIEF/DUALRECESS/89134S | Americas - 0 in Stock4500 On Order |
|
$0.3172 / $0.4060 | Buy Now |
|
Quest Components | CLIP STRAIN RELIEF | 573 |
|
$0.3228 / $0.6918 | Buy Now |
|
Quest Components | CLIP STRAIN RELIEF | 474 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | CLIP STRAIN RELIEF | 45 |
|
$0.6918 / $1.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3448-89134
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-89134
3M Interconnect
Connector Accessory, Strain Relief, Phosphor Bronze
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | IDC | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |