Part Details for 3448-89150 by 3M
Overview of 3448-89150 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
93289-150LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 100 Positions, Holddown Mounting style. | |
93289-150TRLF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 100 Positions, Holddown Mounting style. |
Price & Stock for 3448-89150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3448-89150
|
TME | Cable clamp, PIN: 50, IDC connectors, 891 Min Qty: 500 | 0 |
|
$0.3080 / $0.4280 | RFQ |
DISTI #
7100251815
|
Avnet Abacus | Connector Accessories Wire Mount Socket Strain Relief 50 POS Polyester Gray (Alt: 7100251815) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |