Part Details for 3448-8D25A by 3M Interconnect
Overview of 3448-8D25A by 3M Interconnect
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3448-8D25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3880
|
Newark | Dsub Strain Relief 25Way Stainless Steel, Accessory Type:Strain Relief, For Use With:8200 Series D Sub Connectors, Connector Shell Size:Db, Cable Exit Angle:-, Connector Body Material:Stainless Steel Body, Product Range:8200 Series Rohs Compliant: Yes |3M 3448-8D25A (Alternate Part Number: 00054007675891 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$0.8810 / $1.5900 | Buy Now |
DISTI #
26AC7102
|
Newark | De610058088 3448-8D25A=Src/8225/8325/Dsub Rohs Compliant: Yes |3M 3448-8D25A (Alternate Part Number: 00054007675891 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $1.0600 | Buy Now |
DISTI #
MDSR25-ND
|
DigiKey | STRAIN RELIEF 25 POS Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1584 In Stock |
|
$0.7474 / $1.4400 | Buy Now |
DISTI #
7000063100
|
Avnet Americas | Connector Accessories D-Sub Socket Strain Relief 25 POS Stainless Steel - Bulk (Alt: 7000063100) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6502 / $0.7400 | Buy Now |
DISTI #
87F3880
|
Avnet Americas | Connector Accessories D-Sub Socket Strain Relief 25 POS Stainless Steel - Bulk (Alt: 87F3880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 236 Partner Stock |
|
$1.2100 / $1.5900 | Buy Now |
DISTI #
517-3448-8D25A
|
Mouser Electronics | D-Sub Tools & Hardware STRAIN RELIEF FOR 25P CNCTR RoHS: Compliant | 1810 |
|
$0.7470 / $1.4400 | Buy Now |
DISTI #
MMM7000063100
|
Heilind Electronics | 7000063100 DE610058088 SRC/8225/8325/DSUB | Americas - 4997 in Stock1200 On Order |
|
$0.8259 / $1.0572 | Buy Now |
DISTI #
76894952
|
Verical | Connector Accessories Strain Relief Straight Stainless Steel Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2247 | Americas - 100 |
|
$0.5925 / $0.7506 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 126 |
|
$1.8927 / $4.3680 | Buy Now |
Part Details for 3448-8D25A
3448-8D25A CAD Models
3448-8D25A Part Data Attributes
|
3448-8D25A
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-8D25A
3M Interconnect
Connector Accessory, Strain Relief, Stainless Steel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |