-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 14-12 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C7380
|
Newark | Terminal, Ring Tongue, 1/4", 12Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:12Awg, Conductor Area Csa:4.17Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34487 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4437 |
|
$0.3000 / $0.5620 | Buy Now |
DISTI #
75AJ0055
|
Newark | Terminal, Ring Tongue, 1/4", 12Awg Rohs Compliant: Yes |Amp Te Connectivity 34487 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.4770 | Buy Now |
DISTI #
34487-ND
|
DigiKey | CONN RING CIRC 12-14AWG #1/4 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8982 In Stock |
|
$0.2715 / $0.4700 | Buy Now |
DISTI #
34487
|
Avnet Americas | Ring Tongue Terminal 12-14AWG 18.77mm 10.69mm Tin Loose Piece - Bulk (Alt: 34487) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$0.2304 / $0.2524 | Buy Now |
DISTI #
571-34487
|
Mouser Electronics | Terminals N/I-RING 14-12 #1/4 M6+ RoHS: Compliant | 4116 |
|
$0.2760 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2160 | Buy Now |
|
Bisco Industries | 27 |
|
Buy Now | ||
DISTI #
AMP34487
|
Heilind Electronics | TERMINAL,SOLIS R 14-12 1/4 | Americas - 0 in Stock |
|
$0.2649 / $0.2730 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 14-12 1/4 RoHS: Compliant |
17313 In Stock |
|
$0.2631 / $0.3512 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34487
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34487
TE Connectivity
TERMINAL,SOLIS R 14-12 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 12 AWG |