-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 14-12 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1487
|
Newark | Terminal, solis R 14-12 10 |Amp Te Connectivity 34488 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 | Buy Now |
DISTI #
34488-ND
|
DigiKey | CONN RING CIRC 12-14AWG #10 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4 In Stock |
|
$0.3753 / $0.6500 | Buy Now |
DISTI #
34488
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.53mm 10.69mm Tin Loose Piece - Bulk (Alt: 34488) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3321 / $0.3637 | Buy Now |
DISTI #
571-34488
|
Mouser Electronics | Terminals RING OFFSET 14-12AWG RoHS: Compliant | 0 |
|
$0.4210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.3200 | Buy Now |
DISTI #
AMP34488
|
Heilind Electronics | TERMINAL,SOLIS R 14-12 10 | Americas - 0 in Stock |
|
$0.3876 / $0.3934 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R OFS 14-12 10 RoHS: Compliant |
16012 On Order |
|
$0.4048 / $0.5140 | Buy Now |
DISTI #
34488
|
TTI | Terminals RING OFFSET 14-12AWG Min Qty: 10000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3330 / $0.3640 | Buy Now |
DISTI #
AMP34488
|
Interstate Connecting Components | TERMINAL,SOLIS R 14-12 10 | 0 |
|
$0.3876 / $0.3934 | Buy Now |
DISTI #
34488
|
Avnet Abacus | (Alt: 34488) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34488
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34488
TE Connectivity
TERMINAL,SOLIS R 14-12 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 12 AWG |