Part Details for 345435-000 by TE Connectivity
Overview of 345435-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 345435-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345435-000
|
Avnet Americas | D-500-0255-577-2 - Bulk (Alt: 345435-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-500-0255-577-2 | 0 |
|
$1,161.2000 / $2,120.3500 | Buy Now |
DISTI #
345435-000
|
Avnet Abacus | (Alt: 345435-000) RoHS: Not Compliant Min Qty: 9999 Package Multiple: 9999 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-0255-577-2 | 0 |
|
$1,161.2000 / $2,120.3500 | Buy Now |
Part Details for 345435-000
345435-000 CAD Models
345435-000 Part Data Attributes
|
345435-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
345435-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |