Part Details for 34554 (ALTERNATE: 00051131345546) by 3M
Overview of 34554 (ALTERNATE: 00051131345546) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34554 (ALTERNATE: 00051131345546)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74456065
|
RS | Cubitron II Net Sheet Roll 34554, 220+, 80 mm x 10 m | 3M 34554 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4000 | RFQ |