Oscillators
345LB3I2048T
CTS Corporation
Description: OSC VCXO 204.8000MHZ LVPECL SMD

Overview of 345LB3I2048T by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Price & Stock for 345LB3I2048T by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 345LB3I2048T-ND
DigiKey XTAL OSC VCXO 204.8000MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $13.9512
$13.9512 Buy Now
DISTI # 345LB3I2048T
Avnet Americas HFF VCXO Controlled Oscillator LVPECL Pin 2 Enable Output 204.8MHz Frequency ±50ppm Absolute Pull ±50ppm Frequency Stability 3.3VDC Supply Voltage -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 345LB3I2048T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-345LB3I2048T
Mouser Electronics VCXO Oscillators 204.800000MHz 3.3V 50ppm -40C +85C RoHS: Compliant 0
  • 1,000 $14.0900
$14.0900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel 0
Reel
  • 1,000 $13.9600
$13.9600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $41.5200
  • 500 $21.2100
  • 750 $14.4300
  • 1,000 $14.1500
$14.1500 / $41.5200 Buy Now
DISTI # 345LB3I2048T
Avnet Abacus - Tape and Reel (Alt: 345LB3I2048T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 345LB3I2048T by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 345LB3I2048T by CTS Corporation

345LB3I2048T
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
30 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
204.8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
1 ns
Supply Voltage-Max
3.47 V
Supply Voltage-Min
3.14 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 345LB3I2048T
    CTS Corporation
    OSC VCXO 204.8000MHZ LVPECL SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 345LB3I2048T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 345LB3I2048T by CTS Corporation

Select Manufacturer
Which Manufacturer of 345LB3I2048T would you like to use for your alert(s)?
  • Please alert me when 345LB3I2048T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 345LB3I2048T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 345LB3I2048T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 345LB3I2048T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 345LB3I2048T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 345LB3I2048T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: