Datasheets
346-034-500-602 by: EDAC Inc

Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Hole .125-.137, Green Insulator,

Part Details for: 346-034-500-602 by EDAC Inc

Overview of: 346-034-500-602 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: 346-034-500-602

Distributor Stock Package QTY Break / Prices
View 346-034-500-602 on Digi-Key
0 Box
  • 25 $14.0516
View 346-034-500-602 on Newark
0 Bulk
  • 1 $13.4900
  • 100 $11.8500
  • 250 $11.5400
  • 500 $11.1400
  • 1,000 $9.9400

Part Details for: 346-034-500-602

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

346-034-500-602 EDAC Inc

Buy Now Datasheet

Compare Parts:

346-034-500-602 EDAC Inc Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Hole .125-.137, Green Insulator,

Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch
Body Depth 0.6 inch
Body Length 5.06 inch
Connector Type CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2100VAC V
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material THERMOPLASTIC POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.125 inch
Mixed Contacts NO
Mounting Option 1 HOLE .125-.137
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.26 inch
Total Number of Contacts 34
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Update Alert Settings for: 346-034-500-602 by EDAC Inc

  • Please alert me when 346-034-500-602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 346-034-500-602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 346-034-500-602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 346-034-500-602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 346-034-500-602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 346-034-500-602 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: