Part Details for 3463 SL002 by Alpha Wire
Overview of 3463 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCP-LT3463-EVALZ | Analog Devices | Dual uP Boost/Inverting w/ Int | |
LT3463EDD#PBF | Analog Devices | 2x uP DC/DC Convs w/ Schottky | |
LT3463EDD#TRPBF | Analog Devices | 2x uP DC/DC Convs w/ Schottky |
Price & Stock for 3463 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2031
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 28Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.089Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 3463 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,118.7400 | Buy Now |
DISTI #
3937-3463SL002-ND
|
DigiKey | CABLE 3CON 28AWG SLATE SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,993.2000 | Buy Now |
DISTI #
3463SL002-ND
|
DigiKey | CABLE 3CON 28AWG SLATE SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$885.7200 | Buy Now |
DISTI #
602-3463-500
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 3 Conductor Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$885.7200 | Order Now |
DISTI #
73559000
|
RS | Multiconductor Cable, Communication,28 AWG,3C, Foil/Braid Shield, Stranded, Slate | Alpha Wire 3463 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,096.2600 / $1,295.5800 | RFQ |