Part Details for 3464C SL005 by Alpha Wire
Overview of 3464C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3464C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9371
|
Newark | Multiconductor Unshielded Cable, Control, 4, 28 Awg, 0.089 Mm , 7 X 0.127Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 3464C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$319.6400 / $455.9600 | Buy Now |
DISTI #
3937-3464CSL005-ND
|
DigiKey | CABLE 4CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$657.4200 | Buy Now |
DISTI #
3464CSL005-ND
|
DigiKey | CABLE 4CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$292.1384 / $359.1200 | Buy Now |
DISTI #
602-3464-100
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 4 Conductor Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 7 |
|
$292.1300 / $326.0400 | Buy Now |
DISTI #
70333150
|
RS | Cable, Control,28 AWG,4C,300V,100 | Alpha Wire 3464C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$319.6400 | RFQ |