There are no models available for this part yet.
Overview of 3465C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3465C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-3465CSL001-ND
|
DigiKey | CABLE 5COND 28AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,834.2400 | Buy Now | |
DISTI #
3465CSL001-ND
|
DigiKey | CABLE 5COND 28AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$2,148.1800 | Buy Now | |
DISTI #
602-3465C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 5 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$2,162.7200 | Order Now |