-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0346750001
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0346750001) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Bulk | 42000 Factory Stock |
|
$0.5791 / $0.8372 | Buy Now |
DISTI #
538-34675-0001
|
Mouser Electronics | Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYC BLK RoHS: Compliant | 4530 |
|
$0.6960 / $1.3200 | Buy Now |
DISTI #
70967299
|
RS | MX150 2 Way Inline Male Assembly, TPA, 2 Circuit, Keying Option C, Black | Molex Incorporated 34675-0001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $1.0500 | RFQ |
|
Onlinecomponents.com | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant |
9034 Partner Stock |
|
$0.4029 / $0.6834 | Buy Now |
DISTI #
34675-0001
|
TTI | Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYC BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 71698 In Stock |
|
$0.7700 / $1.3200 | Buy Now |
DISTI #
0346750001
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0346750001) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Bulk | 42000 Factory Stock |
|
$0.5791 / $0.8372 | Buy Now |
DISTI #
0346750001
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0346750001) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Bulk | 42000 Factory Stock |
|
$0.5791 / $0.8372 | Buy Now |
DISTI #
Molex 34675-0001
|
PEI Genesis | Connector Accessory, Contact | 117716 |
|
Buy Now | |
DISTI #
34675-0001
|
Power and Signal Group | MX150™ 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option C, without Clip Slot, Black | 2100 |
|
RFQ | |
|
Master Electronics | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant |
9034 Partner Stock |
|
$0.4029 / $0.6834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34675-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
34675-0001
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 22 A | |
Used With | 34080 MALE TERMINAL |