Part Details for 3469/20 by 3M Interconnect
Overview of 3469/20 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3469ETS8#TRPBF | Analog Devices | Piezo Microactuator Drvr w/ Bo | |
LT3469ETS8#TRMPBF | Analog Devices | Piezo Microactuator Drvr w/ Bo |
Price & Stock for 3469/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111993092
|
Avnet Americas | Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 05111993092) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |