Part Details for 346A by Keysight Technologies
Overview of 346A by Keysight Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 346A
346A CAD Models
346A Part Data Attributes:
|
346A
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
346A
Keysight Technologies
NOISE SOURCE, 10-18000MHz, -169dBm/Hz, 5dB, PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | BNC-F; SMA-F; APC3.5 MM-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 5 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Power Output Density | -169 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Surface Mount | NO | |
VSWR-Max | 1.25 |