Part Details for 346B by Excelta Corporation
Overview of 346B by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5346BRUZ | Analog Devices | Octal 8-Bit Vout DAC With Seri | |
AD5346BRUZ-REEL7 | Analog Devices | Octal 8-Bit Vout DAC With Seri | |
AD5346BRUZ-REEL | Analog Devices | Octal 8-Bit Vout DAC With Seri |
Price & Stock for 346B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8775
|
Newark | Scissors - Micro Self-Opening - Straight .38 Blade - Ss Rohs Compliant: Na |Excelta 346B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5000 / $48.4000 | Buy Now |
DISTI #
2827-346B-ND
|
DigiKey | SCISSORS - MICRO SELF-OPENING - Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$34.9176 / $40.6600 | Buy Now |
|
Onlinecomponents.com | The 346B self-opening precision Scissors with precision cutting blades is ideal for delicate cutting applications. The stainless steel blade is hardened to Rockwell C-50. The overall length is 3.5" with .38" cutting blade. RoHS: Compliant | 0 |
|
$29.9700 / $39.6300 | Buy Now |
DISTI #
352IE3469
|
TestEquity LLC | Micro Scissor Ergonomic 3-1/2in 346B | 26 |
|
$32.1600 | Buy Now |