Part Details for 3474-10-08-NWO-SS by Brennan Industries
Overview of 3474-10-08-NWO-SS by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-474 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSD1583-474 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 3474-10-08-NWO-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74777538
|
RS | 10MAORB-08MORB Straight Stnls | Brennan 3474-10-08-NWO-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$221.3000 | RFQ |