Part Details for 3474C SL001 by Alpha Wire
Overview of 3474C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3474CRSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor | |
ADUM3474CRSZ-RL7 | Analog Devices | 4-Ch Isolators w/ Int Transfor |
Price & Stock for 3474C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6839
|
Newark | Shielded Multipair Cable 4Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.089Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 3474C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,828.9600 | Buy Now |
DISTI #
3937-3474CSL001-ND
|
DigiKey | MULTI-PAIR 8COND 28AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$7,761.1500 | Buy Now |
DISTI #
3474CSL001-ND
|
DigiKey | MULTI-PAIR 8COND 28AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4488 | Buy Now |
DISTI #
602-3474C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 4 Pair Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$3,448.4300 | Order Now |
DISTI #
73559022
|
RS | Multiconductor Cable, Communication,28 AWG,4Pr, Foil/Braid Shield, Stranded, Slate | Alpha Wire 3474C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,773.4700 | RFQ |