Part Details for 3475C SL001 by Alpha Wire
Overview of 3475C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3475C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2041
|
Newark | Shielded Multipair Cable 5Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.089Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 3475C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,431.9200 | Buy Now |
DISTI #
3937-3475CSL001-ND
|
DigiKey | MULTI-PAIR 20COND 28AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$8,983.3100 | Buy Now |
DISTI #
3475CSL001-ND
|
DigiKey | MULTI-PAIR 20COND 28AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$3,991.9100 | Buy Now |
DISTI #
602-3475C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 5 Pair Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$3,991.4600 | Order Now |
DISTI #
73559023
|
RS | Multiconductor Cable, Communication,28 AWG,5Pr, Foil/Braid Shield, Stranded, Slate | Alpha Wire 3475C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,367.6800 | RFQ |
DISTI #
3475C-SL001
|
TME | Wire, Alpha Essential C&C, 5x2x28AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 0 |
|
$1,835.0500 / $2,359.3500 | RFQ |