There are no models available for this part yet.
Overview of 3477.1502 by Mentor Graphics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3477EFE#TRPBF | Analog Devices | 3A, DC/DC Conv w/ 2x R2R C Sen | |
LT3477EUF#PBF | Analog Devices | 3A, DC/DC Conv w/ 2x R2R C Sen | |
LT3477IUF#PBF | Analog Devices | 3A, DC/DC Conv w/ 2x R2R C Sen |
Price & Stock for 3477.1502 by Mentor Graphics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15J5927
|
Newark | Handle, S/Steel, 150Mm Ctrs, Thick, External Height - Imperial:6.3", External Height - Metric:160Mm, External Diameter - Imperial:0.39", External Diameter - Metric:10Mm, External Width - Imperial:0.59", External Width - Metric:15Mm, Rohs Compliant: Yes |Mentor 3477.1502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$13.4200 / $20.4300 | Buy Now |