Part Details for 347874-1 by TE Connectivity
Overview of 347874-1 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 347874-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2353
|
Newark | Wire Seal, Silicon Rubber, Green, Accessory Type:Wire Seal, For Use With:Amp Econoseal Iii Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 347874-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.0600 / $0.1140 | Buy Now |
DISTI #
A105045-ND
|
DigiKey | CABLE SEAL 20-15AWG GREEN Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0588 / $0.1400 | Buy Now |
DISTI #
347874-1
|
Avnet Americas | Connector Accessories Seal Protector Nitrile Butadiene Rubber Green - Bag (Alt: 347874-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$0.0482 | Buy Now |
DISTI #
88W2353
|
Avnet Americas | Connector Accessories Seal Protector Nitrile Butadiene Rubber Green - Bulk (Alt: 88W2353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 39 Partner Stock |
|
$0.0760 / $0.0930 | Buy Now |
DISTI #
571-347874-1
|
Mouser Electronics | Automotive Connectors WIRE SEAL 20-16AWG RoHS: Compliant | 296186 |
|
$0.0480 / $0.1000 | Buy Now |
DISTI #
V99:2348_07773941
|
Arrow Electronics | Connector Accessories Seal Protector Straight Silicone Rubber Green RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2223 | Americas - 9274 |
|
$0.0488 / $0.0540 | Buy Now |
|
Future Electronics | J Serie Econoseal 20-15 AWG Seal Protector RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0400 | Buy Now |
DISTI #
AMP347874-1
|
Heilind Electronics | CABLE SEAL LC SILICON 0.5 T | Americas - 66355 in Stock |
|
$0.0535 / $0.0543 | Buy Now |
|
Onlinecomponents.com | CABLE SEAL LC SILICON 0.5 T RoHS: Compliant |
21520 In Stock |
|
$0.0435 / $0.0593 | Buy Now |
DISTI #
77310110
|
Verical | Connector Accessories Seal Protector Straight Silicone Rubber Green RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | Americas - 56121 |
|
$0.0547 / $0.0750 | Buy Now |