There are no models available for this part yet.
Overview of 348-0057-013 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 348-0057-013 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3002
|
Newark | Itt Cannon |Itt Cannon 348-0057-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7800 / $36.8700 | Buy Now | |
DISTI #
2266-348-0057-013-ND
|
DigiKey | 348-0057-013 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$29.6300 / $32.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
97 Partner Stock |
|
$25.2900 / $29.7700 | Buy Now | ||
DISTI #
3480057013-ITT
|
TME | 348-0057-013 Min Qty: 2 | 97 |
|
$29.3228 / $35.3333 | Buy Now | |
DISTI #
C1S138502292240
|
Chip1Stop | Connector Circular | 97 |
|
$29.4000 / $34.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
97 Partner Stock |
|
$25.2900 / $29.7700 | Buy Now |