Part Details for 348-0197-000 by ITT Interconnect Solutions
Overview of 348-0197-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-197LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. | |
124019772112A | Amphenol Communications Solutions | USB2.0, Type C, Tid mount, Center Height 1.50mm, Dual Row SMT, IPX8 |
Price & Stock for 348-0197-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-348-0197-000
|
Mouser Electronics | Circular MIL Spec Connector DB SKT R SHELL A101 (F) | 0 |
|
$2.1100 / $2.2600 | Order Now |
DISTI #
ITT348-0197-000
|
Heilind Electronics | 348-0197-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $4.0300 | Buy Now | |
DISTI #
ITT348-0197-000
|
Interstate Connecting Components | 348-0197-000 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.9200 / $4.0300 | Buy Now |