Part Details for 348-0356-200 by ITT Interconnect Solutions
Overview of 348-0356-200 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 348-0356-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3024
|
Newark | Itt Cannon |Itt Cannon 348-0356-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2600 / $41.6500 | Buy Now |
DISTI #
2266-348-0356-200-ND
|
DigiKey | SHELL BFR32-A206 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$98.0100 / $103.7700 | Buy Now |
DISTI #
965-348-0356-200
|
Mouser Electronics | Circular MIL Spec Connector A206 | 0 |
|
$193.0100 | Order Now |
DISTI #
ITT348-0356-200
|
Heilind Electronics | 348-0356-200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connectors RoHS: Compliant |
92 Partner Stock |
|
$207.6100 / $637.6000 | Buy Now |
DISTI #
ITT348-0356-200
|
Interstate Connecting Components | 348-0356-200 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connectors RoHS: Compliant |
92 Partner Stock |
|
$207.6100 / $637.6000 | Buy Now |