348-33E24-41S3-215
Amphenol Aerospace

Overview of 348-33E24-41S3-215 by Amphenol Aerospace

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008AC-12-33E-24.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008AIA83-33E-24.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BC-12-33E-24.000000 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for 348-33E24-41S3-215 by Amphenol Aerospace

Part # Manufacturer Description Stock Price Buy
DISTI # AAO348-33E24-41S3-215
Heilind Electronics Discover the Amphenol Aerospace 348 Series Connectors engineered for outstanding performance and reliability in demanding military and aerospace environments. These connectors meeting the rigorous MIL-C-81511 standard support 3 to 155 circuits ensurin Americas - 0 in Stock
Buy Now
DISTI # AAO348-33E24-41S3-215
Interstate Connecting Components Discover the Amphenol Aerospace 348 Series Connectors engineered for outstanding performance and reliability in demanding military and aerospace environments. These connectors meeting the rigorous MIL-C-81511 standard support 3 to 155 circuits ensurin 0
Buy Now

CAD Models for 348-33E24-41S3-215 by Amphenol Aerospace
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 348-33E24-41S3-215 by Amphenol Aerospace.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 348-33E24-41S3-215 by Amphenol Aerospace

Select Manufacturer
Which Manufacturer of 348-33E24-41S3-215 would you like to use for your alert(s)?
  • Please alert me when 348-33E24-41S3-215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 348-33E24-41S3-215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 348-33E24-41S3-215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 348-33E24-41S3-215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 348-33E24-41S3-215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 348-33E24-41S3-215 by Amphenol Aerospace

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: