Part Details for 348 by Keystone Electronics Corp
Overview of 348 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C4484
|
Newark | Fasteners Rohs Compliant: Yes |Keystone 348 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0420 | Buy Now |
DISTI #
36-348-ND
|
DigiKey | WASHER FLAT #4 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22938 In Stock |
|
$0.0266 / $0.1000 | Buy Now |
DISTI #
534-348
|
Mouser Electronics | Washers #4 FIBER WASHER .312 RoHS: Compliant | 2979 |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
70181713
|
RS | Washer, Flat, Fibre, .Dia. 0.120 in., O.Dia. 0.312 in. | Keystone Electronics 348 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: Package | 0 |
|
$2.6300 / $2.8200 | RFQ |
|
Future Electronics | Economy Aluminum .437 inch Long for # 8 Screw Spacer RoHS: Compliant pbFree: Yes Min Qty: 115 Package Multiple: 1000 Container: Bulk | 115Bulk |
|
$0.0246 / $0.0268 | Buy Now |
|
Bisco Industries | 102 |
|
Buy Now | ||
DISTI #
KEY348
|
Heilind Electronics | Americas - 375 in Stock |
|
Buy Now | ||
DISTI #
KEYS348
|
TME | Washer, round, fiber Min Qty: 500 | 0 |
|
$0.0300 / $0.0385 | RFQ |
DISTI #
KEY348
|
Interstate Connecting Components | 125 |
|
Buy Now | ||
DISTI #
000000000000033217
|
Sager | Screws & Fasteners #4 FIBER WASHER .312 | 0 |
|
Buy Now |
Part Details for 348
348 CAD Models
348 Part Data Attributes
|
348
Keystone Electronics Corp
Buy Now
|
Compare Parts:
348
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |