Part Details for 3480/18C SL001 by Alpha Wire
Overview of 3480/18C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3480/18C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2048
|
Newark | Shielded Multipair Cable 18Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:18 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.089Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 3480/18C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,156.2900 | Buy Now |
DISTI #
3480/18CSL001-ND
|
DigiKey | MULT-PAIR 36 28AWG SLATE 304.8M Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.0487 | Buy Now |
DISTI #
602-3480/18CSL001
|
Mouser Electronics | Multi-Conductor Cables AE C&C RoHS: Compliant | 0 |
|
$10,047.5500 | Order Now |
DISTI #
73559030
|
RS | Communication and Control Cable, 28Awg/18C, Shielded, PVC Slate | Alpha Wire 3480/18C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$11,119.1300 | RFQ |
DISTI #
3480/18C-SL001
|
TME | Wire, 18x2x28AWG, RS232,RS422,RS485, stranded, Cu, PVC, dark grey Min Qty: 1 | 0 |
|
$4,188.7400 / $4,787.1400 | RFQ |