There are no models available for this part yet.
Overview of 3480 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3480 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/4.5 A, 500 Vrms, P-SON4 |
Price & Stock for 3480 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5046
|
Newark | Spacer/Standoff, Round Al 0.5In X 12.7Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 3480 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 | Buy Now | |
DISTI #
36-3480-ND
|
DigiKey | ROUND STANDOFF #4-40 ALUM 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12252 In Stock |
|
$0.2138 / $0.5800 | Buy Now | |
DISTI #
534-3480
|
Mouser Electronics | Standoffs & Spacers RND .250X.500 ALUM RoHS: Compliant | 14175 |
|
$0.2070 / $0.4400 | Buy Now | |
DISTI #
70181908
|
RS | Standoff, 1/4 Round, Female, Threaded 4-40, Length .500, Alum/Clear Iridite | Keystone Electronics 3480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 550 |
|
$0.4030 / $0.4800 | Buy Now | |
Future Electronics | Aluminum Female Round Ø 0.25 inch 0.5 inch Length Threaded Standoff RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 507Bulk |
|
$0.2250 / $0.2650 | Buy Now | ||
Bisco Industries | 111 |
|
Buy Now | ||||
DISTI #
KEY3480
|
Heilind Electronics | THREADED STANDOFF | Americas - 2349 in Stock |
|
$0.2409 | Buy Now | |
Bristol Electronics | Min Qty: 12 | 33 |
|
$0.4500 | Buy Now | ||
Quest Components | 100 |
|
$0.4872 / $0.8120 | Buy Now | |||
Quest Components | 26 |
|
$0.4800 / $0.6000 | Buy Now |
CAD Models for 3480 by Keystone Electronics Corp
Part Data Attributes for 3480 by Keystone Electronics Corp
3480
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
3480Keystone Electronics CorpVS
-