Part Details for 34803-3214 by Molex
Overview of 34803-3214 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-14SMJLD | Coilcraft Inc | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
P3214-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
132-14SMGLD | Coilcraft Inc | General Purpose Inductor, 0.222uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 34803-3214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8146
|
Newark | Ctx64 Rcpt Term St Sn L Bwind Ms Gen |Molex 34803-3214 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 | Buy Now |
DISTI #
0348033214
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Bulk (Alt: 0348033214) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0266 | Buy Now |
DISTI #
538-34803-3214
|
Mouser Electronics | Automotive Connectors CTX64 RCPT TERM ST SN L BWIND MS GEN RoHS: Compliant | 16267 |
|
$0.0260 / $0.1100 | Buy Now |
DISTI #
71458145
|
RS | CTX64 RCPT TERM ST SN L BWIND MS GEN | Molex Incorporated 34803-3214 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0296 / $0.0328 | Buy Now |