-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14HD 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27269-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
83194 In Stock |
|
$0.3734 / $0.6500 | Buy Now |
DISTI #
34805
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 26.57mm 8.71mm Tin Loose Piece - Bulk (Alt: 34805) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3303 / $0.3618 | Buy Now |
DISTI #
01C0158
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 26.57mm 8.71mm Tin Loose Piece - Bulk (Alt: 01C0158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 2362 Partner Stock |
|
$0.4130 / $0.6240 | Buy Now |
DISTI #
571-34805
|
Mouser Electronics | Terminals PIDG RING 16-14 #10 RoHS: Compliant | 84489 |
|
$0.3350 / $0.5500 | Buy Now |
|
Future Electronics | PIDG™ Series 14-16 AWG Insulated Closed Barrel Ring Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.3300 / $0.3650 | Buy Now |
DISTI #
AMP34805
|
Heilind Electronics | TERMINAL,PIDG R 16-14HD 10 | Americas - 5194 in Stock18750 On Order |
|
$0.3913 / $0.4947 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M5 - #10 - 14 AWG - 2 mm² - PIDG Series - Black - Yellow. RoHS: Compliant |
22253 In Stock |
|
$0.3054 / $0.3389 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 254 |
|
$1.1356 / $2.6208 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 203 |
|
$1.6380 / $3.5100 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 467 |
|
$3.0195 / $5.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34805
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34805
TE Connectivity
TERMINAL,PIDG R 16-14HD 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |