Part Details for 34833 by TE Connectivity
Overview of 34833 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 34833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3334
|
Newark | Terminals Budget Ring 12-10 Size 3/8 |Amp Te Connectivity 34833 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.5820 / $0.9240 | Buy Now |
DISTI #
45H3260
|
Newark | Terminal, Ring Tongue, 3/8In, Crimp, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:3/8 Rohs Compliant: Yes |Amp Te Connectivity 34833 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 | Buy Now |
DISTI #
A28310-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3787 | Buy Now |
DISTI #
34833
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32.28mm 19.05mm Tin Loose Piece - Bulk (Alt: 34833) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 6 Days Container: Bulk | 2657 Factory Stock |
|
$0.3635 / $0.3981 | Buy Now |
DISTI #
571-34833
|
Mouser Electronics | Terminals BUDGET RING 12-10 SIZE 3/8 RoHS: Compliant | 0 |
|
$0.4220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.3500 | Buy Now |
DISTI #
AMP34833
|
Heilind Electronics | TERMINAL,BUDG R 12-10 3/8 | Americas - 0 in Stock |
|
$0.4242 / $0.4305 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG R 12-10 3/8 RoHS: Compliant |
5 Partner Stock |
|
$0.3581 / $0.8633 | Buy Now |
DISTI #
AMP34833
|
Interstate Connecting Components | TERMINAL,BUDG R 12-10 3/8 | 0 |
|
$0.4242 / $0.4305 | Buy Now |
DISTI #
TE Connectivity 34833
|
PEI Genesis | Ring Terminal, 6.64mm2 | 405 |
|
Buy Now |
Part Details for 34833
34833 CAD Models
34833 Part Data Attributes
|
34833
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34833
TE Connectivity
TERMINAL,BUDG R 12-10 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 34833
This table gives cross-reference parts and alternative options found for 34833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-322447-1 | BODY BRAZED RING 12-10 4 | TE Connectivity | 34833 vs 2-322447-1 |
710032-2 | (710032-2) XCT 6-5 | TE Connectivity | 34833 vs 710032-2 |
320760 | TERM BODY-RING TONGUE | TE Connectivity | 34833 vs 320760 |
324910 | TERMINAL,BUDG R 12-10 6 | TE Connectivity | 34833 vs 324910 |
323059 | TERMINAL,SOLIS R HT 12-10 6 | TE Connectivity | 34833 vs 323059 |
327959 | BUDGET RECT 12-10 6 | TE Connectivity | 34833 vs 327959 |
2-31771-1 | TERMINAL,DG R 12-10 10 | TE Connectivity | 34833 vs 2-31771-1 |
1958126-1 | Ring Terminal, 6mm2 | TE Connectivity | 34833 vs 1958126-1 |
280261-2 | OPEN BARREL RINGTON | TE Connectivity | 34833 vs 280261-2 |
33459-4 | TERMINAL,SOLIS R 12-10 5/16 | TE Connectivity | 34833 vs 33459-4 |