Part Details for 3485-2200F by 3M Interconnect
Overview of 3485-2200F by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
348-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, open, 4.55mm, Header | |
348-5010-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 10 position, open, 4.55mm, Header | |
348-5225-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, right, 4.55mm, Header |
Price & Stock for 3485-2200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J5066
|
Newark | D Sub Backshell, 3400 Series, Da, 180 , Pet (Polyester), Glass Filled Body Rohs Compliant: Yes |3M 3485-2200F (Alternate Part Number: 00054007363330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $9.3900 | Buy Now |
DISTI #
93B4711
|
Newark | D Sub Junction Shell, Size Da, Polyester, Product Range:3400 Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Pet (Polyester), Glass Filled Body, Accessory Type:Junction Shell, Connector Shell Size:Da Rohs Compliant: Yes |3M 3485-2200F (Alternate Part Number: 00054007363330 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $9.7200 | Buy Now |
DISTI #
MDBF15-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
559 In Stock |
|
$7.3348 / $15.3300 | Buy Now |
DISTI #
7000057895
|
Avnet Americas | Connector Accessories D-Sub Junction Shell 15 POS Polyester Gray - Bulk (Alt: 7000057895) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0863 / $8.0657 | Buy Now |
DISTI #
517-3485-2200F
|
Mouser Electronics | D-Sub Backshells 15P PLSTC JUNC SHELL FOR FLAT CABLE RoHS: Compliant | 267 |
|
$7.3300 / $13.7000 | Buy Now |
DISTI #
MMM7000057895
|
Heilind Electronics | 7000057895 80610182166 15/PLASTICJS/DSUB/FLATCAB/100P | Americas - 0 in Stock |
|
$8.8634 / $9.0019 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | BACKSHELL, 15PIN PLASTIC CABLE | 4 |
|
$23.6340 | Buy Now |
DISTI #
3485-2200F
|
TTI | D-Sub Backshells 15P PLSTC JUNC SHELL FOR FLAT CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 340 In Stock |
|
$7.7500 / $13.5600 | Buy Now |
Part Details for 3485-2200F
3485-2200F CAD Models
3485-2200F Part Data Attributes
|
3485-2200F
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3485-2200F
3M Interconnect
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | SHELL | |
Cable Types | FLAT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYESTER | |
Mounting Option 2 | JACK SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |