There are no models available for this part yet.
Overview of 3485-2300R by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
348-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, open, 4.55mm, Header | |
348-5010-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 10 position, open, 4.55mm, Header | |
348-5225-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, right, 4.55mm, Header |
Price & Stock for 3485-2300R by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AC5416
|
Newark | 80610182216 3485-2300R=25/Plasticjs/Dsub/Rndcab/100Pak Rohs Compliant: Yes |3M 3485-2300R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 | Buy Now | |
DISTI #
12C2117
|
Newark | 80610182216 3485-2300R=25/Plasticjs/Dsub/Rndcab/100Pak Rohs Compliant: Yes |3M 3485-2300R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 | Buy Now | |
DISTI #
3M15401-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG GRAY Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4347 | Buy Now | |
DISTI #
3937-3485-2300R-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG GRAY Min Qty: 500 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
7010319108
|
Avnet Americas | Connector Accessories D-Sub Junction Shell 25 POS Polyester Gray - Bulk (Alt: 7010319108) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-3485-2300R
|
Mouser Electronics | D-Sub Backshells 25P PLSTC JUNC SHELL FOR ROUND CABLE RoHS: Compliant | 0 |
|
$9.3400 | Order Now | |
DISTI #
MMM7010319108
|
Heilind Electronics | 7010319108 80610182216 25/PLASTICJS/DSUB/RNDCAB/100PA | Americas - 0 in Stock |
|
$9.9112 / $10.0661 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
301 In Stock |
|
$3.8800 / $5.0500 | Buy Now |
CAD Models for 3485-2300R by 3M Interconnect
Part Data Attributes for 3485-2300R by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
3M
|
Approvals
|
UL
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
GLASS FILLED POLYESTER
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|