-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 12-10 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3338
|
Newark | Terminals Ring 12-10Awg 5/16 |Amp Te Connectivity 34856 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1750 |
|
$0.4370 / $0.4820 | Buy Now |
DISTI #
93K3791
|
Newark | Ring Tongue Terminal, Plasti-Grip Series, 5/16 ", M8, 10 Awg, 6 Mm , Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34856 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 / $0.6140 | Buy Now |
DISTI #
A0972-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4386 In Stock |
|
$0.3081 / $0.6100 | Buy Now |
DISTI #
571-34856
|
Mouser Electronics | Terminals RING 12-10AWG 5/16 RoHS: Compliant | 4448 |
|
$0.3360 / $0.7900 | Buy Now |
DISTI #
V36:1790_11895624
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 33.71mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2312 | Americas - 744 |
|
$0.2764 / $0.4070 | Buy Now |
|
Future Electronics | Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.3050 / $0.3700 | Buy Now |
DISTI #
AMP34856
|
Heilind Electronics | TERMINAL,PG R 12-10 5/16 | Americas - 1749 in Stock |
|
$0.3679 / $0.4650 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 12-10 5/16 RoHS: Compliant |
3750 In Stock 4500 On Order 19000 Factory Stock |
|
$0.2975 / $0.3608 | Buy Now |
|
Quest Components | 6.64 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 16 |
|
$0.5625 / $0.6750 | Buy Now |
|
Quest Components | 6.64 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 1372 |
|
$0.4500 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34856
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34856
TE Connectivity
TERMINAL,PG R 12-10 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PVC | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.62 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 34856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35111 | Ring Terminal, 6.64mm2 | TE Connectivity | 34856 vs 35111 |
211624-000 | Ring Terminal, 6.64mm2 | TE Connectivity | 34856 vs 211624-000 |