Part Details for 34864 by TE Connectivity
Overview of 34864 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 34864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1774
|
Newark | Splice, ce 22-16 Rohs Compliant: Yes |Amp Te Connectivity 34864 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 | Buy Now |
DISTI #
3937-34864-ND
|
DigiKey | CONN SPLICE 14-22 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.4943 / $0.6000 | Buy Now |
DISTI #
A27567-ND
|
DigiKey | CONN SPLICE 14-22 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2781 | Buy Now |
DISTI #
34864
|
Avnet Americas | Splice Terminal 16-22AWG 20.32mm Tin Loose Piece - Bulk (Alt: 34864) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2667 | Buy Now |
DISTI #
571-34864
|
Mouser Electronics | Terminals VINYL 22-16AWG .80 RoHS: Compliant | 7970 |
|
$0.2710 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2620 | Buy Now |
DISTI #
AMP34864
|
Heilind Electronics | SPLICE,CE 22-16 | Americas - 0 in Stock |
|
$0.3271 / $0.3320 | Buy Now |
|
Onlinecomponents.com | SPLICE,CE 22-16 RoHS: Compliant | 0 |
|
$0.2761 / $0.5784 | Buy Now |
DISTI #
34864
|
TTI | Terminals VINYL 22-16AWG .80 Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2380 / $0.2750 | Buy Now |
DISTI #
AMP34864
|
Interstate Connecting Components | SPLICE,CE 22-16 | 0 |
|
$0.3271 / $0.3320 | Buy Now |
Part Details for 34864
34864 CAD Models
34864 Part Data Attributes
|
34864
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34864
TE Connectivity
SPLICE,CE 22-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |