Part Details for 34865 by TE Connectivity
Overview of 34865 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 34865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A09060-ND
|
DigiKey | CONN SPLICE 10-22 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4999 In Stock |
|
$0.7859 / $1.4600 | Buy Now |
DISTI #
34865
|
Avnet Americas | Splice Terminal 10-22AWG 25.65mm Tin Loose Piece - Bulk (Alt: 34865) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.7922 / $0.8676 | Buy Now |
DISTI #
571-34865
|
Mouser Electronics | Terminals CLOSED 22-10 AWG YEL RoHS: Compliant | 0 |
|
$0.8640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.7400 | Buy Now |
DISTI #
AMP34865
|
Heilind Electronics | SPLICE,CE 22-10 | Americas - 0 in Stock |
|
$0.9246 / $0.9384 | Buy Now |
|
Onlinecomponents.com | SPLICE,CE 22-10 RoHS: Compliant |
1436 In Stock 5000 On Order 5000 Factory Stock |
|
$0.7670 / $1.4070 | Buy Now |
|
Quest Components | 6 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 232 |
|
$0.6720 / $2.2400 | Buy Now |
|
Quest Components | 6 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 395 |
|
$4.1250 / $7.5000 | Buy Now |
DISTI #
34865
|
Avnet Americas | Splice Terminal 10-22AWG 25.65mm Tin Loose Piece - Bulk (Alt: 34865) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.7922 / $0.8676 | Buy Now |
DISTI #
34865
|
Avnet Americas | Splice Terminal 10-22AWG 25.65mm Tin Loose Piece - Bulk (Alt: 34865) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.7922 / $0.8676 | Buy Now |
Part Details for 34865
34865 CAD Models
34865 Part Data Attributes
|
34865
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34865
TE Connectivity
SPLICE,CE 22-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |