-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5MM CABLE SEAL LC RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1786
|
Newark | 0.5Mm Cable Seal Lc Red Rohs Compliant: Yes |Amp Te Connectivity 348989-1 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
348989-1-ND
|
DigiKey | CABLE SEAL 20-15AWG RED Min Qty: 100000 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0613 | Buy Now |
DISTI #
348989-1
|
Avnet Americas | Connector Accessories Seal Protector Red - Bulk (Alt: 348989-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0648 | Buy Now |
DISTI #
571-348989-1
|
Mouser Electronics | Automotive Connectors .05MM CABLE SEAL LC RED RoHS: Compliant | 82019 |
|
$0.0640 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 100000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0590 | Buy Now |
DISTI #
AMP348989-1
|
Heilind Electronics | 0.5MM CABLE SEAL LC RED | Americas - 0 in Stock |
|
$0.0720 / $0.0730 | Buy Now |
|
Onlinecomponents.com | 0.5MM CABLE SEAL LC RED RoHS: Compliant |
10000 In Stock |
|
$0.0618 / $0.1044 | Buy Now |
DISTI #
348989-1
|
TTI | Automotive Connectors .05MM CABLE SEAL LC RED Min Qty: 100000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.0590 / $0.0610 | Buy Now |
DISTI #
AMP348989-1
|
Interstate Connecting Components | 0.5MM CABLE SEAL LC RED | 0 |
|
$0.0720 / $0.0730 | Buy Now |
DISTI #
348989-1
|
Avnet Abacus | Connector Accessories Seal Protector Red (Alt: 348989-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
348989-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
348989-1
TE Connectivity
0.5MM CABLE SEAL LC RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |