Part Details for 348RI-XX by Integrated Device Technology Inc
Overview of 348RI-XX by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 348RI-XX
348RI-XX CAD Models
348RI-XX Part Data Attributes
|
348RI-XX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
348RI-XX
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 348RI-XX
This table gives cross-reference parts and alternative options found for 348RI-XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 348RI-XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
348RIPT | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | 348RI-XX vs 348RIPT |
5V9888NLGI | Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 | Integrated Device Technology Inc | 348RI-XX vs 5V9888NLGI |
650R-01LFT | QSOP-20, Reel | Integrated Device Technology Inc | 348RI-XX vs 650R-01LFT |
345R-XX | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | 348RI-XX vs 345R-XX |
CY2546I | Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 | Cypress Semiconductor | 348RI-XX vs CY2546I |
5P50914NBGI | VFQFPN-8, Cut Tape | Integrated Device Technology Inc | 348RI-XX vs 5P50914NBGI |
MB88152PNF-G-112-JN-ERE1 | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | 348RI-XX vs MB88152PNF-G-112-JN-ERE1 |
CY25422SXC-XXX | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | 348RI-XX vs CY25422SXC-XXX |
7151M-50LF | SOIC-8, Tube | Integrated Device Technology Inc | 348RI-XX vs 7151M-50LF |
5P50912DVGI8 | Spread Spectrum Clock Synthesizer, TSSOP0/Reel | Renesas Electronics Corporation | 348RI-XX vs 5P50912DVGI8 |