Datasheets
348RI-XXLF by: Integrated Device Technology Inc

Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20

Part Details for: 348RI-XXLF by Integrated Device Technology Inc

Overview of: 348RI-XXLF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: 348RI-XXLF

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

348RI-XXLF Integrated Device Technology Inc

Buy Now Datasheet

Compare Parts:

348RI-XXLF Integrated Device Technology Inc Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20

Source Content uid 348RI-XXLF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP,
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 8.65 mm
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 50 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for: 348RI-XXLF

This table gives cross-reference parts and alternative options found for 348RI-XXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 348RI-XXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5P50911NBGI Microcontrollers and Processors VFQFPN-8, Cut Tape Integrated Device Technology Inc 348RI-XXLF vs 5P50911NBGI
348RI-XX Microcontrollers and Processors Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 Integrated Device Technology Inc 348RI-XXLF vs 348RI-XX
CY2546I Microcontrollers and Processors Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 Cypress Semiconductor 348RI-XXLF vs CY2546I
ICS7152AM-11 Microcontrollers and Processors Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Spectrum Microwave 348RI-XXLF vs ICS7152AM-11
MB88152PNF-G-112-JN-EFE1 Microcontrollers and Processors 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 FUJITSU Semiconductor Limited 348RI-XXLF vs MB88152PNF-G-112-JN-EFE1
MB88152PNF-G-102-JNE1 Microcontrollers and Processors 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 FUJITSU Semiconductor Limited 348RI-XXLF vs MB88152PNF-G-102-JNE1
343M-XXLFT Microcontrollers and Processors Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 348RI-XXLF vs 343M-XXLFT
MB88152PNF-G-110-JN-EFE1 Microcontrollers and Processors Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 FUJITSU Limited 348RI-XXLF vs MB88152PNF-G-110-JN-EFE1
ICS7152AMI-02T Microcontrollers and Processors Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 API Technologies Corp 348RI-XXLF vs ICS7152AMI-02T
5P50911NBGI8 Microcontrollers and Processors VFQFPN-8, Reel Integrated Device Technology Inc 348RI-XXLF vs 5P50911NBGI8

Update Alert Settings for: 348RI-XXLF by Integrated Device Technology Inc

  • Please alert me when 348RI-XXLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 348RI-XXLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 348RI-XXLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 348RI-XXLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 348RI-XXLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 348RI-XXLF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: