Part Details for 349147-000 by TE Connectivity
Overview of 349147-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 349147-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-349147-000-ND
|
DigiKey | Data Bus Components - Terminator Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
438 In Stock |
|
$121.0500 | Buy Now |
DISTI #
349147-000
|
Avnet Americas | Connector Accessories Bus/Stub Terminator - Bulk (Alt: 349147-000) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$88.2038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$101.7000 | Buy Now |
DISTI #
RYCD-500-0463-612
|
Heilind Electronics | 349147-000 | Americas - 0 in Stock |
|
$116.6471 / $118.3881 | Buy Now |
|
Onlinecomponents.com | D-500-0463-612 RoHS: Compliant |
441 In Stock |
|
$113.2900 / $122.7000 | Buy Now |
DISTI #
65680167
|
Verical | Connector Accessories Bus/Stub Terminator RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 438 |
|
$105.1000 / $113.5100 | Buy Now |
DISTI #
349147000-TEC
|
TME | 349147-000 Min Qty: 1 | 438 |
|
$116.9454 / $140.3371 | Buy Now |
DISTI #
RYCD-500-0463-612
|
Interstate Connecting Components | 349147-000 | 0 |
|
$116.6471 / $118.3881 | Buy Now |
|
Powell Electronics | Data Bus Components Min Qty: 58 | 2 |
|
$128.3500 | Buy Now |
DISTI #
349147-000
|
Avnet Abacus | Connector Accessories Bus/Stub Terminator (Alt: 349147-000) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 349147-000
349147-000 CAD Models
349147-000 Part Data Attributes
|
349147-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
349147-000
TE Connectivity
Data Bus ( MIL-STD-1553 ) Components; D-500-0463-612 ( Raychem )
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |